| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1775443-1 |
| Series: | HPI |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Surface Mount |
| Contact Material: | Brass |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 3 A |
| Number of Positions: | 11 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 289 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .197 in, 5 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E446 |
| Contact Layout: | Inline |
| Connector Length: | 18 mm, .709 in |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Bright |
| Connector Width: | .236 in, 6 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .061 in, 1.55 mm |
| Terminations Per Post: | 3 |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | .106 in, 2.7 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-1775443-1 |
| SKU: | AMP6-1775443-1 |
6-1775443-1
| Heilind Number: | AMP6-1775443-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1775443-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connection solutions with this EMIX CONN., featuring a 1.5mm pitch HDR design. Boasting 11 pins in a single row, it offers reliable board mount installation with vertical orientation. Crafted from high-quality brass with tin plating, it ensures efficient signal transmission at a contact amperage of 3A. The thermoplastic housing in natural color, UL 94V-0 flammability standard, and an operating temperature range of -55 to 105 °C (-67 to 221 °F) guarantee durability. Perfect for wire-to-board applications, this connector, packaged in reels of 1000, is ideal for various circuitry needs. Its compact dimensions of 18mm in length, 6mm in width, and 5mm in height, make it a versatile and space-efficient choice. RoHS compliant and with no strain relief, this connector offers a seamless and secure PCB mount header assembly for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1775441-1 | ![]() | |
| TE Connectivity 1775442-1 | ![]() |


