Enhance your automotive connectivity with the EJ-2 Double Lock Plug 2P Assembly, a vital component in the Econoseal J - Mark II series. Designed for female terminals, this housing ensures secure signal transmission with its 5mm pitch and 12V DC voltage. Crafted from durable PBT material meeting UL 94V-2 standards, it guarantees reliable performance in extreme temperatures ranging from -40 to 125°C. Featuring a convenient 180° cable exit angle, integrated polarization, and terminal position assurance, this assembly offers easy installation and maintenance. Perfect for wire-to-board or wire-to-device applications, its gray housing, measuring 24mm in height and 22mm in width, seamlessly integrates into automotive systems. RoHS compliant and sealable, it meets environmental standards while providing essential protection for your connections. Elevate your automotive connector setup with this essential accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 6-178449-6
Series: Econoseal,Econoseal J - Mark II
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .197 in, 5 mm
Voltage: 12 V DC
Polarization: Yes
Body Material: PBT
Number of Positions: 2
GPL: N34
Packaging: Bag
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M099
Connector System: Wire to Board, Wire-to-Device
Length: 1.083 in
Cable Exit Angle: 180°
Height: 24 mm, .945 in
Width: 22 mm, .866 in
Mating Tab Width: .071 in, 1.8 mm
Nominal Voltage Architecture: 12 V
Body Color: Gray
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Material Flammability Standard: UL 94V-2
Part Aliases: 6-178449-6
SKU: AMP6-178449-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: