Enhance your automotive, truck, bus, or off-road electrical connections with our E-J MK-2 070 REC CONT terminal. Designed for durability and reliability, this high-performance component features a tin contact plating for optimal conductivity. With a crimp termination method and F-Crimp type, it ensures secure attachment to wires ranging from .2 to .5 mm². Operating flawlessly in temperatures from -30 to 105 °C (-22 to 221 °F), it's perfect for use in a wide range of environments. This RoHS-compliant terminal also boasts a terminal primary locking feature, Clean Body, and a receptacle splice type, making it a must-have for your automotive electrical system. Upgrade your connections today and experience the difference in performance and longevity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 171630-1
Amperage:6 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Wire Size:.2 - .5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP171630-1
series:Econoseal
Seal Type:Single Wire Seal (SWS)
Interface Plating:Tin (Sn)
Mating Tab Thickness:.64 mm / .025 in
Mating Tab Width:1.8 mm / .071 in
Wire Insulation Diameter:1.5 - 2.2 mm / .055 - .094 in
Wire Size Search:20 AWG / 21 AWG / 22 AWG / 23 AWG / .2 mm² / .22 mm² / .25 mm² / .3 mm² / .35 mm² / .4 mm² / .5 mm²
Terminal Transmits:0 - 24 A (Low Power)
Wire Type:Copper
Sealable:Yes
Receptacle Style:180°
Part Alias:0-0171630-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/20/2023P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN.
Download
07/07/2023P-23-024747 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20, HL30 or HL40Download
10/24/2022P-22-023403 - Change Shipping Point. Change the shipping point from EP20 nad WCDC to HL20. Optimize the shipping routes, using national shipping points for local customers
Download
09/20/2021P-21-021196 - Product improvement. Packing spec changes. Start the shipment from Sep-'21, Running change. Detail refer to below link. No mixed shipment existing packing style and new packing style. See attachment file. The changes will apply for Japan manufacturing part only.Download