Enhance your automotive, truck, bus, or off-road electrical connections with these high-quality terminals. Designed for reliable performance in rugged environments, they feature a 10 A amperage rating and a tin contact plating for corrosion resistance. The F-Crimp design ensures a secure connection, while the primary locking feature and receptacle splice type guarantee a clean and stable setup. With an operating temperature range of -30 to 105 °C (-22 to 221 °F) and RoHS compliance, these terminals are suitable for a variety of applications. Suitable for wire sizes ranging from 0.5 to 1.25 mm², they provide a versatile solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 171662-4
Amperage:10 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Wire Size:.5 - 1.25 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP171662-4
series:Econoseal
Seal Type:Single Wire Seal (SWS)
Interface Plating:Tin (Sn)
Mating Tab Thickness:.64 mm / .025 in
Mating Tab Width:1.8 mm / .071 in
Wire Insulation Diameter:2 - 2.5 mm / .078 - .102 in
Wire Size Search:16 AWG / 17 AWG / 18 AWG / 19 AWG / .5 mm² / .6 mm² / .75 mm² / .85 mm² / 1 mm² / 1.25 mm²
Terminal Transmits:0 - 24 A (Low Power)
Wire Type:Copper
Sealable:Yes
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: