CPF0402B1K74E1

CPF 0402 1K74 0.1% 25PPM 1K RL

Enhance precision in your electronic projects with our CPF 0402 surface mount resistor. Measuring just 1 x 0.5 x 0.3mm, this thin film resistor offers a resistance of 1.74 KΩ with a tight tolerance of 0.1%. Operating at a power rating of 0.063 W and a rated voltage of 25 V, it ensures reliable performance. With solder termination and RoHS compliance, it's environmentally friendly and easy to install. Ideal for applications requiring high accuracy, this miniature component is part of our Surface Mount Resistors collection, catering to the demands of modern electronics.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity CPF0402B1K74E1
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:1.74 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879214-6
series:Neohm CPF
Number of Resistors:1
Resistance Range:1kΩ - 1MΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±25 ppm/°C
Part Alias:6-1879214-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: