| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879377-2 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 330 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879377-2 |
6-1879377-2
| Heilind Number: | AMP6-1879377-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879377-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0805 5% power resistor, delivering reliable performance with a resistance of 330 ohms. This surface-mount component, with a power rating of 0.33W and a rated voltage of 150V, is ideal for various electronic applications. Featuring a compact 0805 size and solder termination, it ensures easy installation. The thick film element guarantees durability, while the 5% tolerance provides accuracy in signal processing. RoHS compliance underscores our commitment to environmental responsibility. Elevate your design with this essential component in the realm of surface mount resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


