6-1879458-9

Heilind Number:AMP6-1879458-9
Manufacturer:TE Connectivity
Manufacturer Number:6-1879458-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73N 1H R68 5% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879458-9
Size Code:0201
Power Rating:.05 W
Termination Type:Solder
Resistance:68 Ω
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP6-1879458-9

Detailed Description

Enhance your circuitry with the RL73N 1H R68 5% 5K RL Surface Mount Resistor. With a power rating of .05 W and a resistance of 68 Ω, this compact 0201 size component is ideal for current sensing applications. Its solder termination type and thin film element construction ensure reliable performance in a variety of electronic devices. Measuring just .58 x .29 x .23 mm, it's a space-saving solution for your surface mount assembly needs. Plus, with a tolerance of 5% and RoHS compliance, you can trust in its accuracy and environmental responsibility. Upgrade your design with this high-quality chip resistor.