6-1879463-8

Heilind Number:AMP6-1879463-8
Manufacturer:TE Connectivity
Manufacturer Number:6-1879463-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73K 2E R82 5% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879463-8
Size Code:1210
Power Rating:.5 W
Termination Type:Solder
Resistance:82 Ω
Mounting Style:Surface Mount
Dimensions:3.1 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP6-1879463-8

Detailed Description

Enhance your electronic projects with the RL73K 2E R82 5% 5K RL surface mount resistor. This high-quality component, part of our Surface Mount Resistors collection, boasts a power rating of .5 W and a resistance of 82 Ω with a tolerance of 5%. Its compact 1210 size and solder termination make it easy to install, while its dimensions of 3.1 x 2.5 x .55 mm offer versatility in placement. Ideal for current sensing applications, this thick film resistor ensures reliable performance. Upgrade your circuitry with this RoHS-compliant component, a must-have for any electronics enthusiast.