| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879464-5 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 56 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879464-5 |
6-1879464-5
Specifications
Detailed Description
Enhance your electronic circuitry with the RL73K 2H R56 5% 4K RL resistor. This compact 2010 size chip resistor, featuring a power rating of .75 W, is designed for surface mount applications with solder termination. With a resistance of 56 Ω and a tolerance of 5%, it ensures reliable performance in current sensing applications. Crafted with thick film technology, this resistor measures 5 x 2.5 x .6 mm and has two terminations for easy installation. Trust in its quality and efficiency for your next project. (98 words)
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1622824-1 | ![]() |


