| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879494-6 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 510 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879494-6 |
6-1879494-6
| Heilind Number: | AMP6-1879494-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879494-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH0603 5% 510R 0.2W power resistor. Compact in size and designed for surface mounting, this resistor offers high performance with a resistance of 510 Ω and a voltage rating of 50 V. The thick film element ensures durability and reliability, while the solder termination type allows for easy installation. With a tolerance of 5%, this resistor is perfect for precision applications. Upgrade your circuitry with this essential component, compliant with RoHS regulations for environmentally conscious manufacturing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


