| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879494-7 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 560 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879494-7 |
6-1879494-7
| Heilind Number: | AMP6-1879494-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879494-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the CRGH0603 power resistor. This compact 0603-sized component boasts a resistance of 560 ohms with a 5% tolerance, making it ideal for precise voltage regulation. With a power rating of 0.2W and a maximum voltage of 50V, it is suitable for a wide range of applications. Its surface mount design and solder termination ensure easy installation, while its RoHS compliance guarantees environmental responsibility. Trust in the reliability and performance of this thick film resistor for your projects in need of power regulation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


