| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879495-2 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 4.7 MΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879495-2 |
6-1879495-2
| Heilind Number: | AMP6-1879495-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879495-2 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the CRGH0603 5% 4M7 0.2W Power Resistor, a compact and efficient solution for your electronic circuit needs. With a resistance of 4.7 MΩ and a power rating of 0.2 W, this surface mount resistor is designed for high performance in a small package. Its thick film element and solder termination ensure durability and reliability in various applications. Operating at a rated voltage of 50 V, it is suitable for a wide range of electronic devices. RoHS compliance guarantees its environmental sustainability. Explore the CRGH0603 for your power resistor requirements.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


