| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879495-8 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 8.2 MΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879495-8 |
6-1879495-8
| Heilind Number: | AMP6-1879495-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879495-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuitry performance with our CRGH0603 5% 8M2 0.2W Power Resistor. Measuring 1.6 x .8 x .45 mm, this Surface Mount component offers a resistance of 8.2 MΩ and a rated voltage of 50 V, ensuring reliable operation in various applications. Featuring a Thick Film element and solder termination, it guarantees durability and ease of installation. Compliant with RoHS standards, it aligns with environmental regulations. Ideal for electronic projects, this resistor is a valuable addition to any engineer's toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


