| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879496-5 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 5.6 MΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879496-5 |
6-1879496-5
| Heilind Number: | AMP6-1879496-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879496-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with our CRGH0805 resistor, offering a reliable 0.33W power rating and a 5.6 MΩ resistance at 5% tolerance. Designed for surface mount installation, this compact 0805-sized component measures 2 x 1.25 x .55 mm, making it ideal for space-constrained applications. With a rated voltage of 150 V, it ensures stable performance in various electronic devices. Crafted with thick film technology, it guarantees durability and precision in signal processing. Trust in its quality and efficiency for your power resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


