| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879496-6 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 6.2 MΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879496-6 |
6-1879496-6
| Heilind Number: | AMP6-1879496-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879496-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CRGH0805 5% power resistor, offering a resistance of 6.2 MΩ and a power rating of .33 W. Designed for surface mount applications, this compact component measures 2 x 1.25 x .55 mm and features a thick film element for reliable performance. With a rated voltage of 150 V, it ensures stable operation in various electronic systems. RoHS compliant, it meets environmental standards while providing precision and durability. Trust in its quality for efficient signal processing and voltage regulation in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


