| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879496-9 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 8.2 MΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879496-9 |
6-1879496-9
| Heilind Number: | AMP6-1879496-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879496-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0805 Power Resistor, featuring a thick film element for reliable conductivity. Measuring 2 x 1.25 x 0.55 mm, this surface-mount component is designed for easy integration. With a resistance of 8.2 MΩ and a power rating of 0.33 W, it ensures stable operation even under high voltage conditions, up to 150 V. The 5% tolerance level guarantees accuracy in signal processing. Trust in the quality of our RoHS-compliant resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


