| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879498-7 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 7.5 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879498-7 |
6-1879498-7
| Heilind Number: | AMP6-1879498-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879498-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CRGH1206 5% 7M5 0.5W power resistor, designed for precision performance in Surface Mount applications. With a resistance of 7.5 MΩ and a rated voltage of 200 V, this compact 1206-sized component offers reliable operation in a range of electronic systems. Featuring Thick Film technology and solder termination, it ensures secure connectivity and durability. RoHS compliant and suitable for a variety of projects, this resistor is a versatile choice for engineers and hobbyists alike. Elevate your designs with the quality and efficiency of our Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


