| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879498-8 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 8.2 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879498-8 |
6-1879498-8
| Heilind Number: | AMP6-1879498-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879498-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with our CRGH1206 5% power resistor. This compact yet powerful component, with a resistance of 8.2 MΩ and a rating of 0.5 W, is designed for precision and reliability. Its surface mount termination type and small 1206 size make it easy to integrate into your PCB layout. With a rated voltage of 200 V, it ensures stable operation even in demanding applications. Constructed with thick film technology, it offers high performance and accuracy. Trust in our surface mount resistors to meet your power requirements with efficiency and durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


