6-1879500-3

Heilind Number:AMP6-1879500-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1879500-3
ECAD Model:
3D Model

Description:

CRGH2010 5% 5M1 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879500-3
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:5.1 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP6-1879500-3

Detailed Description

Enhance your electronic projects with the CRGH2010 5% 5M1 1W Surface Mount Power Resistor. This compact component, measuring 5 x 2.5 x .55 mm, offers a resistance of 5.1 MΩ and a rated voltage of 200 V, making it ideal for various applications. Featuring a thick film element, it ensures reliable performance with a tolerance of 5%. With solder termination and surface mount installation, this resistor is efficient and easy to integrate into your designs. Upgrade your circuitry with this high-quality component, perfect for both professional and DIY projects.