| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879502-5 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 6.2 MΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879502-5 |
6-1879502-5
| Heilind Number: | AMP6-1879502-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879502-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with our CRGH2512 5% power resistor. This compact surface mount component, with a power rating of 2W and a resistance of 6.2MΩ, is designed to ensure reliable operation in a variety of applications. Featuring a thick film element and solder termination, it offers easy installation and durability. With a rated voltage of 250V and RoHS compliance, it meets international standards for environmental responsibility. Upgrade your designs with the CRGH2512 and experience superior quality and performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


