| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879506-0 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 51.1 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879506-0 |
6-1879506-0
| Heilind Number: | AMP6-1879506-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879506-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 1% 51.1KΩ 0.2W Power Resistor. This compact 0603 size chip resistor boasts a high tolerance of 1% and a rated voltage of 50V, making it ideal for precision circuitry. With a thick film element and surface mount termination, it offers reliable performance in a wide range of applications. Measuring just 1.6 x 0.8 x 0.45 mm, it's perfect for space-constrained designs. Trust in its quality and durability for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


