| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879507-6 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 634 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879507-6 |
6-1879507-6
| Heilind Number: | AMP6-1879507-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879507-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0603 1% power resistor, featuring a resistance of 634 KΩ and a power rating of 0.2W. This surface mount component, with dimensions of 1.6 x .8 x .45 mm, is designed for efficient and compact integration. The thick film element ensures reliable operation, while the solder termination offers easy installation. With a tolerance of 1% and a rated voltage of 50V, it meets high-quality standards for various electronic applications. Not RoHS compliant. Trust in this component for precision and durability in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


