| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879510-5 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 5.36 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879510-5 |
6-1879510-5
| Heilind Number: | AMP6-1879510-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879510-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0805 1% power resistor, designed for precision in surface mount applications. With a resistance of 5.36 KΩ and a power rating of 0.33 W, it ensures reliable operation even in demanding environments. The thick film element guarantees high durability, while the solder termination type simplifies installation. Measuring at 2 x 1.25 x .55 mm, it's compact yet powerful, suitable for various electronic devices. Operating at a rated voltage of 150 V, this resistor offers stable performance with a tight tolerance of 1%. RoHS compliant and meticulously crafted, it's a vital component for efficient circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


