6-1879515-5

Heilind Number:AMP6-1879515-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1879515-5
ECAD Model:
3D Model

Description:

CRGH1206 1% 5K36 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879515-5
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:5.36 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879515-5

Detailed Description

Enhance your electronic projects with the CRGH1206 1% power resistor. Featuring a resistance of 5.36 KΩ and a power rating of 0.5 W, this surface mount component is perfect for applications requiring precision and reliability. With a tolerance of 1% and a rated voltage of 200 V, it ensures accurate performance in various circuit designs. The compact 1206 size and solder termination make it easy to integrate, while its thick film element technology guarantees durability. Whether you're a hobbyist or a professional, this resistor is a must-have for your toolkit. Join the league of satisfied customers who trust in the quality of our surface mount resistors.