6-1879516-2

Heilind Number:AMP6-1879516-2
Manufacturer:TE Connectivity
Manufacturer Number:6-1879516-2
ECAD Model:
3D Model

Description:

CRGH1206 1% 53K6 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879516-2
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:53.6 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879516-2

Detailed Description

Enhance your electronic projects with precision and reliability using our CRGH1206 1% power resistor. Designed for surface mount applications, this resistor boasts a resistance of 53.6 KΩ and a power rating of .5 W, making it ideal for a wide range of circuitry. With a tolerance of 1% and a rated voltage of 200 V, it guarantees accurate and consistent performance. The thick film element ensures durability, while the solder termination type simplifies installation. Measuring 3.1 x 1.55 x .55 mm, it's compact yet powerful, perfect for space-constrained designs. Trust in the quality of our surface mount resistors for your electronic component needs.