6-1879516-4

Heilind Number:AMP6-1879516-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1879516-4
ECAD Model:
3D Model

Description:

CRGH1206 1% 56K2 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879516-4
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:56.2 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879516-4

Detailed Description

Enhance your circuitry with our CRGH1206 1% 56K2 0.5W power resistor, designed for reliable performance in a compact 1206 package. With a resistance value of 56.2 KΩ and a tolerance of 1%, this thick film resistor ensures precise control in your applications. Operating at a rated voltage of 200 V, it can handle high power demands with ease. Featuring surface mount termination and a small footprint of 3.1 x 1.55 x .55 mm, it is convenient to install on your PCB. This RoHS-compliant component is perfect for a wide range of electronic projects, offering durability and stability in demanding environments. Upgrade your designs with our Surface Mount Resistors for optimal performance.