6-1879519-8

Heilind Number:AMP6-1879519-8
Manufacturer:TE Connectivity
Manufacturer Number:6-1879519-8
ECAD Model:
3D Model

Description:

CRGH2010 1% 536R 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879519-8
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:536 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879519-8

Detailed Description

Enhance your electronic projects with the CRGH2010 1% 536R 1W Power Resistor. This high-quality surface mount component boasts a resistance of 536 Ω and a power rating of 1 W, making it ideal for demanding applications. With a compact 2010 size and solder termination, it offers easy integration onto PCBs. Its thick film element ensures reliable performance, while its 1% tolerance guarantees precision in your designs. Rated for a voltage of 200 V, it meets the requirements of various circuit configurations. RoHS compliant, this resistor is also environmentally friendly. Discover the perfect balance of power and efficiency with this essential component.