6-1879520-7

Heilind Number:AMP6-1879520-7
Manufacturer:TE Connectivity
Manufacturer Number:6-1879520-7
ECAD Model:
3D Model

Description:

CRGH2010 1% 5K62 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879520-7
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:5.62 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879520-7

Detailed Description

Upgrade your circuit with the CRGH2010 1% 5K62 1W power resistor, designed for high performance in a compact 2010 size. With a resistance of 5.62 KΩ and a power rating of 1 W, this surface mount component is perfect for demanding applications. Its thick film element ensures reliable operation, while the 1% tolerance guarantees precision. Featuring solder termination and a rated voltage of 200 V, it offers easy installation and safe use. Measuring 5 x 2.5 x .55 mm, this resistor is a space-efficient solution for your power management needs. Trust in its quality, as it is not only RoHS compliant but also a trusted product in our line of surface mount resistors. Elevate your electronics with this essential component.