| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879520-8 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 5.76 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879520-8 |
6-1879520-8
| Heilind Number: | AMP6-1879520-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879520-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the CRGH2010 1% 5K76 1W Power Resistor. This surface mount resistor features a 5.76 KΩ resistance, ideal for precision applications. With a power rating of 1 W and a rated voltage of 200 V, it ensures reliable operation. The compact 2010 size and solder termination make it easy to install on PCBs. Crafted with thick film technology, it guarantees high performance and durability. RoHS compliant, it meets environmental standards. Perfect for a range of electronic projects, this resistor is a valuable component in any engineering toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


