| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879521-4 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 56.2 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879521-4 |
6-1879521-4
| Heilind Number: | AMP6-1879521-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879521-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2010 1% 56K2 1W Power Resistor, a high-performance component designed for precision and durability. Boasting a resistance of 56.2 KΩ and a power rating of 1 W, this surface mount resistor is ideal for a wide range of applications. Its compact 2010 size and solder termination make it easy to integrate, while its thick film element ensures reliable performance. With a tolerance of 1% and a rated voltage of 200 V, this resistor guarantees accurate and stable operation. Trust in its quality construction and elevate the efficiency of your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


