6-1879649-4

Heilind Number:AMP6-1879649-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1879649-4
ECAD Model:
3D Model

Description:

H4P 23K7 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879649-4
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:23.7 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP6-1879649-4

Detailed Description

Enhance your circuitry with the H4P 23K7 resistor, a high-quality component designed for precision performance. With a resistance of 23.7 KΩ and a tolerance of 0.5%, this thin film resistor ensures accurate and reliable operation in a wide range of applications. Rated for 1 W power and 500 V voltage, it's suitable for demanding environments. The axial leaded mount type and tinned copper leads make for easy and secure installation. Operating smoothly across temperatures ranging from -55 to 155 °C, with a low temperature coefficient of ±100 ppm/°C, this resistor guarantees stability and efficiency. Ideal for through-hole assembly, it's a must-have for any electronic project.