| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879662-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 46.4 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP6-1879662-5 |
6-1879662-5
| Heilind Number: | AMP6-1879662-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879662-5 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your circuit with this axial leaded resistor, boasting a resistance of 46.4 Ω with a tolerance of 0.1%. Designed for optimal performance, it offers a power rating of 0.25 W and a low temperature coefficient of ±15 ppm/°C, ensuring stability in a wide operating temperature range from -55 to 155 °C. With tinned copper leads and a rated voltage of 350 V, this thin film resistor is suitable for various applications, delivering accuracy and reliability in every use.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


