| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879686-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 665 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP6-1879686-8 |
6-1879686-8
| Heilind Number: | AMP6-1879686-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879686-8 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your circuit with precision and reliability using our H8 665K resistor. With a thin film element type and a tolerance of 0.1%, this axial leaded resistor ensures accurate performance in a wide range of applications. Operating at temperatures ranging from -55 to 155°C, and with a rated voltage of 350V, it offers durability and stability under varying conditions. The tinned copper leads provide secure connections, while the ±50 ppm/°C temperature coefficient guarantees consistent operation. Ideal for high-performance electronics, this resistor is a dependable choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


