6-1879690-4

Heilind Number:AMP6-1879690-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1879690-4
ECAD Model:
3D Model

Description:

H4 56K2 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879690-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:56.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP6-1879690-4

Detailed Description

Experience precision in resistance with our H4 56K2 resistor, featuring a slim 10 x 3.7 mm body and axial leaded mount for easy installation. With a tolerance of 0.1% and a temperature coefficient of ±100 ppm/°C, this thin film element ensures accurate performance in a wide operating temperature range from -55 to 155 °C. Boasting a power rating of .5 W and a rated voltage of 350 V, it's suitable for a variety of applications. The tinned copper leads provide secure termination, while the non-RoHS compliance guarantees high-quality construction. Perfect for demanding circuitry, this resistor offers exceptional reliability and stability in Through Hole installations.