| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879744-1 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 215 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879744-1 |
6-1879744-1
Specifications
Detailed Description
Enhance precision in your electronic circuitry with this RP 1J 215R 0.1% 15PPM Cut Length resistor. Measuring just 1.55 x 0.8 x 0.45 mm and belonging to the 0603 size code, this Surface Mount resistor offers a power rating of 0.1 W and a resistance of 215 Ω. With a tolerance of 0.1% and rated voltage of 75 V, it ensures accurate and reliable performance. Featuring Thin Film technology and solder termination, it's designed for seamless integration onto PCBs. Compliant with RoHS standards, it's an eco-conscious choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-1879743-7 | ![]() |


