| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879744-7 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 249 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879744-7 |
6-1879744-7
Specifications
Detailed Description
Improve the precision of your electronic circuits with this RP 1J 249R 0.1% 15PPM cut-length resistor, designed for high-performance applications. With a resistance of 249 ohms and a tolerance of 0.1%, this thin film element guarantees accurate and reliable operation. Its compact 0603 size and surface mount termination make it easy to integrate into your designs, while its power rating of 0.1W and rated voltage of 75V ensure robust performance. Trust in its quality and craftsmanship for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-1879743-7 | ![]() |


