6-2176088-1

Heilind Number:AMP6-2176088-1
Manufacturer:TE Connectivity
Manufacturer Number:6-2176088-1
ECAD Model:
3D Model

Description:

RP 1J 0.166W 3K74 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176088-1
Size Code:0603
Power Rating:.166 W
Termination Type:Solder
Resistance:3.74 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176088-1

Detailed Description

Enhance your circuit performance with this precision resistor, designed for high accuracy applications. With a power rating of 0.166W and resistance of 3.74KΩ, it delivers reliable performance even in demanding environments. The thin film element ensures stability and longevity, while the low tolerance of 0.1% guarantees precise resistance values. Measuring 1.55 x .8 x .45 mm and featuring surface mount termination, it is easy to integrate into your design. RoHS compliant and rated for 100V, this resistor meets international standards for quality and environmental responsibility. Upgrade your electronic projects with this essential component for optimal efficiency and reliability.