6-2176094-5

Heilind Number:AMP6-2176094-5
Manufacturer:TE Connectivity
Manufacturer Number:6-2176094-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 0.25W 11K5 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176094-5
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:11.5 KΩ
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176094-5

Detailed Description

Enhance precision in your electronic projects with this RP 2A 0.25W resistor. Measuring 0805 in size, it guarantees seamless surface mount installation with its solder termination type. Featuring a resistance of 11.5 KΩ with a tight tolerance of 0.1%, this thin film element ensures accurate performance. Operating at a power rating of 0.25 W, it is suitable for a variety of applications. With RoHS compliance and dimensions of 2 x 1.25 x .55 mm, it meets both environmental and space requirements. Trust in its reliability for your circuit design needs.