6-2176217-5

CPF A 0805 62K 0.1% 25PPM 1K RL

Enhance your electronic projects with this high-precision CPF A 0805 resistor. With a resistance of 62 KΩ, tolerance of 0.1%, and temperature coefficient of 25PPM, it ensures accurate and stable performance. Designed for surface mount installation, it boasts a compact 0805 size and thin film element type, perfect for space-constrained applications. Operating at a power rating of 0.1 W, it's suitable for various circuit designs. Each resistor is RoHS compliant, reflecting our commitment to environmental standards. Elevate your projects with the reliability and quality of this surface mount resistor.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176217-5
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:62 KΩ
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176217-5
Number of Resistors:1
Resistance Range:1kΩ - 1MΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±25 ppm/°C
Part Alias:6-2176217-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: