| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176305-3 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 475 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176305-3 |
6-2176305-3
| Heilind Number: | AMP6-2176305-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176305-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, designed for optimal performance. With a power rating of 0.1W and a resistance of 475Ω, it ensures reliable operation even in demanding applications. Crafted with thin film technology, it boasts a tolerance of 0.1% for accurate signal processing. Operating at a rated voltage of 25V and featuring surface mount termination, it guarantees easy installation onto PCBs. Its compact 0402 size and high-quality construction make it a valuable addition to any circuit design, delivering consistent and stable performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


