| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176312-6 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 59 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176312-6 |
6-2176312-6
| Heilind Number: | AMP6-2176312-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176312-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this RP 1E 0.1W resistor, boasting a resistance of 59 KΩ with a tolerance of 0.1%. Designed for surface mount applications, this thin film resistor ensures reliable performance in a compact 0402 package. With a rated voltage of 25 V and a power rating of .1 W, it's ideal for various electronic devices. Benefit from its low temperature coefficient of 25PPM, guaranteeing stable operation even in demanding environments. Upgrade your designs with this high-quality component, offering exceptional accuracy and durability. RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


