| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176362-5 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 187 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176362-5 |
6-2176362-5
| Heilind Number: | AMP6-2176362-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176362-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this precision resistor, featuring a resistance of 187 Ω with a tolerance of 0.1%. Operating at a power rating of .0625 W and a rated voltage of 50 V, this thin film resistor guarantees optimal performance and reliability. With its compact 0402 size and surface mount termination, it seamlessly integrates into your designs with ease. Designed for high precision applications, it offers a low temperature coefficient of 10PPM, ensuring stable performance over time. Upgrade your projects with this high-quality component, perfect for demanding environments where accuracy is crucial.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176382-0 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


