| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176362-7 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 196 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176362-7 |
6-2176362-7
| Heilind Number: | AMP6-2176362-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176362-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, boasting a resistance of 196 ohms with a tolerance of 0.1%. Designed for high-performance applications, this thin film resistor offers exceptional accuracy and stability, with a low temperature coefficient of 10PPM. Operating at a power rating of 0.0625W and a rated voltage of 50V, it ensures reliable performance in demanding conditions. Its compact 0402 size and surface mount termination make it easy to integrate into your designs. Trust in its quality for optimal signal processing and circuit protection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176382-0 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


