| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176367-5 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 21.5 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176367-5 |
6-2176367-5
| Heilind Number: | AMP6-2176367-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176367-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit accuracy with this precision resistor, featuring a resistance value of 21.5 KΩ with a tolerance of 0.1%. Crafted with a thin film element, it guarantees reliable performance even in demanding applications. Its miniature 0603 size and surface mount design make it ideal for space-constrained setups. Operating at a power rating of 0.15 W and a rated voltage of 75 V, it ensures efficient power management. With a low temperature coefficient of 10PPM, it maintains stability across varying environmental conditions. Trust in its quality construction for consistent and precise resistance in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


