| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176370-5 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 2 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176370-5 |
6-2176370-5
| Heilind Number: | AMP6-2176370-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176370-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this RQ 0603 Thin Film Precision Resistor. Measuring at 1.55 x .8 x .45 mm, it offers a resistance of 2 KΩ with a tolerance of .1% and a low temperature coefficient of 10PPM. Designed for surface mount applications, this resistor can handle a power rating of .15 W and a rated voltage of 75 V. Its solder termination type ensures secure installation, making it ideal for high-performance electronic systems. Non-RoHS compliant. Upgrade your circuitry with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() | |
| TE Connectivity 6-2176366-5 | ![]() |


