| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176370-7 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 2.1 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176370-7 |
6-2176370-7
| Heilind Number: | AMP6-2176370-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176370-7 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your electronic projects with this high-quality 0603 surface mount resistor. With a resistance of 2.1 KΩ and a tolerance of 0.1%, it ensures accurate and reliable performance. Operating at a rated voltage of 75 V and a power rating of .15 W, it is suitable for a wide range of applications. The thin film element and solder termination type guarantee durability and stability. RoHS compliant, it meets environmental standards. Perfect for use in various circuits, this resistor is a must-have for any electronic enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


