| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176374-3 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 475 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176374-3 |
6-2176374-3
| Heilind Number: | AMP6-2176374-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176374-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this precision resistor, offering a resistance of 475 ohms with a tight tolerance of 0.1%. Constructed with thin film technology, it ensures reliable performance with a low temperature coefficient of 10PPM. Operating at a power rating of 0.2W and a rated voltage of 100V, this surface mount resistor is ideal for high-precision applications. With solder termination and compact dimensions of 2 x 1.25 x 0.5mm, it provides easy integration onto PCBs. RoHS compliance further guarantees its environmental sustainability. Elevate the efficiency of your designs with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


