| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176374-9 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 549 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176374-9 |
6-2176374-9
| Heilind Number: | AMP6-2176374-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176374-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, meticulously crafted for optimal performance. Measuring 0805 in size and boasting a power rating of .2 W, it offers utmost reliability in a compact package. With a resistance of 549 Ω and a tolerance of .1%, this resistor ensures accurate and consistent output. Operating at a rated voltage of 100 V, it's suitable for a wide range of applications. Featuring a thin film element and solder termination, it guarantees seamless integration onto your PCB. RoHS compliance underscores our commitment to environmental responsibility. Elevate your electronic designs with this Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


