6-2176378-9

Heilind Number:AMP6-2176378-9
Manufacturer:TE Connectivity
Manufacturer Number:6-2176378-9
ECAD Model:
3D Model

Description:

RQ 0805 51R1 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176378-9
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:51.1 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176378-9

Detailed Description

Enhance your electronic circuits with our precision resistor, meticulously designed for optimal performance. This thin film resistor boasts a resistance of 51.1 Ω with a tolerance of 0.1%, ensuring utmost accuracy in your applications. Operating at a power rating of 0.2 W and a rated voltage of 100 V, it guarantees reliable functionality even in high-power settings. Its compact 0805 size and surface mount mounting style make it easy to integrate into your designs, while its RoHS compliance reflects our commitment to environmental responsibility. Ideal for professionals and hobbyists alike, this resistor is a must-have component for any project requiring precision and quality.