6-2176379-6

Heilind Number:AMP6-2176379-6
Manufacturer:TE Connectivity
Manufacturer Number:6-2176379-6
ECAD Model:
3D Model

Description:

RQ 0805 511R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176379-6
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:511 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176379-6

Detailed Description

Enhance your electronic circuit with this high-precision thin film resistor, offering a resistance of 511 ohms with a tolerance of 0.1%. Designed for optimal performance, it boasts a low temperature coefficient of 10PPM and a power rating of 0.2W, making it suitable for a wide range of applications. With a rated voltage of 100V and surface mount mounting style, this resistor guarantees reliable operation in demanding environments. Its compact 0805 size and solder termination ensure easy integration onto PCBs, while its non-RoHS compliance makes it ideal for various industrial and commercial projects. Trust in the quality and accuracy of this resistor for your electronic needs.